173112-0219
FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, Split Tine, 18-22 AWG
Part Aliases: Molex 1731120219 Molex FK20SL18-13V-5783
Upgrade your connectivity with our FCT Machined Contact. Designed for seamless performance, this female contact boasts a crimp termination method and features 1.30µm gold plating for optimal signal transmission. The split tine construction ensures a secure fit, accommodating wire sizes ranging from 18 to 22 AWG. Crafted with precision, the contact is made of brass with a gold plating over nickel, guaranteeing durability and conductivity. Its straight orientation and RoHS compliance make it a reliable choice for a variety of applications. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0219 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Contact Type: | Machined Crimp |
Orientation: | Straight |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120219 FK20SL18-13V-5783 |
SKU: | MOL173112-0219 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |