173112-0261
FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 20-24 AWG
Part Aliases: Molex 1731120261 Molex P7LR-K176
Enhance your connectivity with our meticulously crafted FCT Stamped Contact. Designed for optimal performance, this male connector features a crimp termination method and boasts 0.80µm gold plating for reliable conductivity. Suitable for 20-24 AWG wire sizes, it ensures seamless transmission in various applications. The copper alloy construction, with gold plating over nickel, guarantees durability and resistance to corrosion. Engineered with precision, this straight orientation contact is ideal for D-Sub & D-Ribbon Connectors, meeting the highest standards of quality and performance. Elevate your connectivity experience with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0261 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Stamped Crimp |
Orientation: | Straight |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120261 P7LR-K176 |
SKU: | MOL173112-0261 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |