173112-0290
FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.20µm Gold Plating, 20.0A, 3.15mm PCB Drilling Diameter
Part Aliases: Molex 1731120290 Molex FMP008P105
Enhance your PCB assembly with our high-powered FCT Male Contact, designed for optimal performance. With a right-angle orientation and through-hole termination method, it offers seamless integration onto your circuit board. The 0.20µm Gold Plating ensures reliable conductivity, while the robust Copper Alloy construction guarantees durability. Delivering a maximum current of 20.0A, this contact is ideal for high-power applications. Featuring a 3.15mm PCB Drilling Diameter, it facilitates easy installation. Rest assured, this product is RoHS compliant, aligning with environmental standards. Perfect for D-Sub and D-Ribbon connectors, it's a must-have component for your electronic setups. Trust in FCT Products for premium quality and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0290 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120290 FMP008P105 |
SKU: | MOL173112-0290 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |