173112-0317
FCT Stamped Contact, Female, Crimp, 0.10µm Gold Plating, Split Tine, 24-28 AWG
Part Aliases: Molex 1731120317 Molex S7LR26
Enhance connectivity with our FCT Stamped Contact for D-Sub and D-Ribbon Connectors. Designed for seamless integration, this female contact features a crimp termination method and 0.10µm gold plating for optimal conductivity. The split tine construction accommodates wire sizes ranging from 24-28 AWG, ensuring versatility in various applications. Crafted from copper alloy with gold over nickel plating, it guarantees long-lasting performance while meeting RoHS compliance standards. Trust in FCT Products for reliable connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0317 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Stamped Crimp |
Orientation: | Straight |
Wire Size: | 24 AWG, 26 AWG, 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120317 S7LR26 |
SKU: | MOL173112-0317 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |