173112-0380
FCT Female Screw Lock, 4-40 UNC Inner and Outer Thread, 10.70mm Length, Tin-Plated Steel, 1000 Pieces
Part Aliases: Molex 1731120380 Molex F-GSCH1/5-K129SSN
Enhance the security and stability of your D-Sub connectors with our FCT Female Screw Lock. Featuring a 4-40 UNC inner and outer thread, this essential component ensures a tight and reliable connection. Made of durable tin-plated steel, it guarantees long-lasting performance, even in demanding environments. With a length of 10.70mm, it provides ample space for secure fastening. Each pack contains 1000 pieces, making it ideal for high-volume applications. Rest assured, our FCT Female Screw Lock is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this top-quality accessory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0380 |
Series: | 173112 |
Product Name: | FCT Products |
Part Aliases: | 1731120380 F-GSCH1/5-K129SSN |
SKU: | MOL173112-0380 |
Supplier Product: | Accessories / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |