173112-0432

FCT Stamped Contact, Female, Crimp, 0.10µm Gold Plating, Split Tine, 20-24 AWG

Part Aliases: Molex 1731120432   Molex S7L  
Enhance your connectivity with our FCT Stamped Contact. Designed for optimal performance, this female contact features a crimp termination method and 0.10µm gold plating for superior conductivity. The split tine construction accommodates wire sizes ranging from 20-24 AWG, ensuring a secure and reliable connection. Made from durable copper alloy with gold over nickel plating, this contact is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Its straight orientation and standard density make it versatile for various applications. Rest assured, our product is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-0432
Series: 173112
Amperage: 5 A
Gender: Female
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Contact Type: Stamped Crimp
Orientation: Straight
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating Thickness: .1 µm
Mating Cycles: 50
Type: Standard Density
Wire Size: 20 AWG, 22 AWG, 24 AWG
Product Name: FCT Products
Part Aliases: 1731120432 S7L
SKU: MOL173112-0432

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: