173112-0466
FCT Coaxial Contact, Female, Straight, Crimp, 75 Ohms, 0.20µm Gold Plating, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1731120466 Molex FMS002S101
Enhance signal transmission with our Female FCT Coaxial Contact. Designed for RG-179BU or RG-187AU cables, this contact features a straight, crimp termination method and 75 Ohm impedance. With 0.20µm gold plating over nickel, it ensures reliable conductivity in various environments, with an operating temperature range of -55 to 135°C. Crafted from copper alloy, this contact offers durability and performance, making it ideal for D-Sub and D-Ribbon connectors. RoHS compliant, it meets stringent environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0466 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 75 Ω |
Compatible Wire Type: | RG-179BU, RG-187AU |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120466 FMS002S101 |
SKU: | MOL173112-0466 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |