173112-0607
FCT High Power Contact, Female, Straight, PCB Through Hole, 0.20µm Gold Plating, 40.0A, 4.05mm PCB Drilling Diameter
Part Aliases: Molex 1731120607 Molex FMP016S105
Enhance your connectivity with our high-power contact, designed for superior performance. This female connector features a straight orientation for seamless installation on a PCB through hole, with a 0.20µm gold plating ensuring optimal conductivity. With a robust copper alloy construction and gold plating over nickel, it guarantees durability and longevity. Capable of handling up to 40.0A, it's perfect for power-intensive applications. The 4.05mm PCB drilling diameter makes integration easy, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in our FCT Products for reliable and efficient connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0607 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120607 FMP016S105 |
SKU: | MOL173112-0607 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |