173112-0626
FCT High Power Contact, Female, Straight, PCB Through Hole, 0.20µm Gold Plating, 20.0A, 3.15mm PCB Drilling Diameter
Part Aliases: Molex 1731120626 Molex FMP010S105
Enhance your high-power connectivity with our Female FCT High Power Contact. Designed for seamless integration on PCBs, this straight orientation contact features durable Copper Alloy construction with 0.20µm Gold Plating for optimal performance. With a high current rating of 20.0A, it ensures reliable power transmission. The Through Hole termination method and 3.15mm PCB Drilling Diameter make installation a breeze. Rest assured, this contact complies with RoHS standards, offering a sustainable solution for your connectivity needs. Upgrade your D-Sub and D-Ribbon connectors with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0626 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120626 FMP010S105 |
SKU: | MOL173112-0626 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |