173112-0670
FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.20µm Gold Plating, 40.0A, 4.05mm PCB Drilling Diameter
Part Aliases: Molex 1731120670 Molex FMP009P105
Enhance your power connections with our FCT High Power Contact. Designed for robust performance, this male connector features a right-angle orientation for easy PCB installation. With a 0.20µm gold plating over nickel, it ensures reliable conductivity and corrosion resistance. The copper alloy construction can handle high current loads of up to 40.0A, making it ideal for demanding applications. Its through-hole termination method guarantees secure attachment to the PCB, while the 4.05mm drilling diameter allows for efficient installation. Trust in the quality and durability of FCT Products for all your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0670 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120670 FMP009P105 |
SKU: | MOL173112-0670 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |