173112-0671
FCT High Power Contact, Female, Right-Angle, PCB Through Hole, 0.20µm Gold Plating, 40.0A, 4.05mm PCB Drilling Diameter
Part Aliases: Molex 1731120671 Molex FMP009S105
Enhance your power connectivity with our Female High Power Contact, designed for efficient PCB integration. Featuring a right-angle orientation and through-hole termination, it ensures secure attachment with a 0.20µm gold-plated finish for optimal conductivity. With a robust 40.0A capacity and compatibility with a 4.05mm PCB drilling diameter, this contact guarantees reliable performance in high-power applications. Crafted from durable copper alloy with gold over nickel plating, it offers both durability and corrosion resistance. Trust in FCT Products for premium connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0671 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731120671 FMP009S105 |
SKU: | MOL173112-0671 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |