173112-0679
FCT Coaxial Contact, Female, Straight, Solder Cup, 50 Ohms, 0.20µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable
Part Aliases: Molex 1731120679 Molex FMX005S101
Enhance your connectivity with this Female FCT Coaxial Contact, designed for seamless integration into your RG-178BU, RG-196AU, or RG-404U cable setups. Its straight orientation and solder cup termination method ensure secure and reliable connections, perfect for various applications. With a 50 Ohm impedance and 0.20µm gold plating over copper alloy, this contact guarantees high performance in signal transmission. Operating efficiently in temperatures ranging from -55 to 135°C, it's a durable and versatile choice. RoHS compliant and boasting a mating cycle of 200, this contact is a dependable component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0679 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-178BU, RG-196AU, RG-404U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120679 FMX005S101 |
SKU: | MOL173112-0679 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |