173112-0816
FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 75 Ohms, 0.20µm Gold Plating
Part Aliases: Molex 1731120816 Molex FME001P101
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance in a range of applications. This male contact features three pins for secure connections, with a convenient right-angle orientation and PCB through hole termination method. Engineered for efficiency, it boasts a 75 Ohm impedance and 0.20µm gold plating, ensuring reliable signal transmission. Crafted from high-quality copper alloy with gold plating over nickel, this contact guarantees durability and longevity, even in harsh environments. With an operating temperature range of -55 to 135°C and a mating cycle rating of 200, it's a dependable solution for your connectivity needs. RoHS compliant and meticulously crafted, it's part of our commitment to delivering top-notch products for your projects. Explore the versatility and performance of FCT Coaxial Contacts today.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0816 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Impedance: | 75 Ω |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120816 FME001P101 |
SKU: | MOL173112-0816 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |