173112-0824
FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 50 Ohms, 0.20µm Gold Plating
Part Aliases: Molex 1731120824 Molex FME008S101
Enhance your PCB with our cutting-edge FCT Coaxial Contact, meticulously designed for top-tier performance. This female connector boasts three pins for seamless integration, with a right-angle orientation for optimal space utilization. Crafted from durable copper alloy, it guarantees long-lasting reliability, while the 50 Ohm impedance ensures superior signal transmission. The 0.20µm gold plating over nickel enhances conductivity and corrosion resistance, even in challenging environments. Operating flawlessly in temperatures ranging from -55 to 135°C, it's a versatile and robust choice for various applications. With 200 mating cycles, you can count on its longevity. RoHS compliant and meticulously engineered, it's a must-have in your connector arsenal. Elevate your connectivity with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0824 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Impedance: | 50 Ω |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120824 FME008S101 |
SKU: | MOL173112-0824 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |