173112-0827
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 50 Ohms, 0.20µm Gold Plating
Part Aliases: Molex 1731120827 Molex FME010P101
Enhance your PCB connectivity with this high-performance FCT Coaxial Contact. Featuring three pins for secure and efficient data transmission, this male connector is designed for seamless integration in your electronic setup. With a straight orientation and through-hole termination method, installation is a breeze. The 50 Ohm impedance ensures optimal signal integrity, while the 0.20µm gold plating over nickel guarantees reliable conductivity. Crafted from durable copper alloy, this contact is built to last. RoHS compliant and meticulously engineered, it stands as a testament to FCT's commitment to quality and innovation in the realm of IO connectors. Elevate your D-Sub and D-Ribbon connector system with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0827 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120827 FME010P101 |
SKU: | MOL173112-0827 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |