173112-0829
FCT Coaxial Contact, 3 Pins, Female, Straight, PCB Through Hole, 50 Ohms, 0.20µm Gold Plating
Part Aliases: Molex 1731120829 Molex FME010S101
Enhance your connectivity with our FCT Coaxial Contact. Featuring three female pins for seamless integration, this contact ensures reliable performance in your PCB assembly. Its straight orientation and through-hole termination method guarantee easy installation. With a 50-ohm impedance and 0.20µm gold plating, it offers optimal signal transmission quality. Crafted from copper alloy with gold over nickel plating, this contact boasts durability and corrosion resistance. RoHS compliant, it meets environmental standards without compromising on functionality. Elevate your connector setup with this essential component from FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0829 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120829 FME010S101 |
SKU: | MOL173112-0829 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |