173112-0931
FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 0.20µm Gold Plating, Short Version, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1731120931 Molex FMX002P101
Elevate your connectivity with our FCT Coaxial Contact, designed for optimal performance in signal transmission. This male contact features a straight orientation and is engineered for easy solder cable termination, making it ideal for professional installations. With a 75 Ohm impedance, it ensures reliable signal integrity in any application. The 0.20µm gold plating guarantees efficient conductivity while offering enhanced durability. This short version contact is specifically tailored for use with RG-179BU or RG-187AU cables, meeting the highest industry standards. Trust in the quality and precision of FCT Products for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0931 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120931 FMX002P101 |
SKU: | MOL173112-0931 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |