173112-0932
FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 75 Ohms, 0.20µm Gold Plating, Short Version, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1731120932 Molex FMX002S101
Elevate your connectivity with our FCT Coaxial Contact, a high-performance solution designed for seamless signal transmission. This female contact, featuring a straight orientation and solder cable termination method, is ideal for RG-179BU or RG-187AU cables. With a 75-ohm impedance and 0.20µm gold plating, it ensures reliable conductivity and signal integrity. The short version design enhances space efficiency while maintaining optimal performance. Crafted from durable copper alloy with gold plating over nickel, this contact guarantees longevity and corrosion resistance. Trust in FCT Products for premium quality connectors that meet RoHS compliance standards. Perfect for demanding applications in various industries, including telecommunications, broadcasting, and aerospace. Upgrade your D-Sub and D-Ribbon connectors with our superior Coaxial Contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0932 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120932 FMX002S101 |
SKU: | MOL173112-0932 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |