173112-0934
FCT Coaxial Contact, Male, Straight, Solder Cup, 50 Ohms, 0.20µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable
Part Aliases: Molex 1731120934 Molex FMX005P101
Enhance your connectivity with this high-performance FCT Coaxial Contact. Designed for optimal signal transmission, this male contact features a straight orientation and solder cup termination method, ensuring a secure and reliable connection. With 50 ohms impedance and 0.20µm gold plating over nickel, it guarantees low signal loss and excellent conductivity. Suitable for use with RG-178BU, RG-196AU, or RG-404U cables, it is versatile and compatible with various applications. Operating in a wide temperature range from -55 to 135 °C, this contact is durable and dependable in harsh environments. With a mating cycle of 200 and RoHS compliance, it meets high industry standards for quality and sustainability. Upgrade your D-Sub and D-Ribbon connectors with this essential component from FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0934 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-178BU, RG-196AU, RG-404U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120934 FMX005P101 |
SKU: | MOL173112-0934 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |