173112-0935
FCT Coaxial Contact, Male, Straight, Solder Cup, 50 Ohms, 0.20µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable
Part Aliases: Molex 1731120935 Molex FMX006P101
Enhance your connectivity with our FCT Coaxial Contact. This male, straight connector features a solder cup termination method, ideal for RG-174U, RG-188AU, or RG-316U cables. With a 50 ohm impedance and 0.20µm gold plating, it ensures reliable signal transmission. Operating in a wide temperature range from -55 to 135°C, it's suitable for various environments. The durable copper alloy construction with gold over nickel plating guarantees long-lasting performance. With 200 mating cycles and RoHS compliance, this contact is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0935 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120935 FMX006P101 |
SKU: | MOL173112-0935 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |