173112-1053
FCT High Power Contact, Male, Straight, Crimp, 0.20µm Gold Plating, 10-12 AWG
Part Aliases: Molex 1731121053 Molex FMP053P106
Enhance your high-power connectivity with our FCT High Power Contact. This male contact features a straight orientation for seamless integration, with a crimp termination method ensuring secure attachment. Crafted from durable copper alloy with 0.20µm gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Suitable for 10-12 AWG wire sizes, it's a reliable choice for demanding applications. Compliant with RoHS standards, it meets environmental regulations without compromising on performance. Elevate your connectivity solutions with the superior quality of FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1053 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 10 AWG, 12 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731121053 FMP053P106 |
SKU: | MOL173112-1053 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |