173112-1062
FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, Short Version, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1731121062 Molex FMX002P202
Enhance your connectivity with this FCT Coaxial Contact, designed for optimal performance in audio and video applications. The male connector features a straight orientation for seamless integration, with a solder cable termination ensuring secure attachment. Crafted from durable copper alloy, it offers reliable signal transmission, while 0.10µm Gold over Nickel Phosphorus plating provides both corrosion resistance and enhanced conductivity. This short version is compatible with RG-179BU or RG-187AU cables, making it perfect for a range of setups. Trust in FCT Products for top-notch quality in every connection.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1062 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731121062 FMX002P202 |
SKU: | MOL173112-1062 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |