173112-1063
FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, Short Version, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1731121063 Molex FMX002S202
Enhance your connectivity with this high-performance FCT Coaxial Contact. Designed for seamless integration, this female contact features a straight orientation and solder cable termination, making it ideal for RG-179BU or RG-187AU Cable series. Boasting 75 Ohms impedance, it ensures reliable signal transmission. The contact is crafted from durable copper alloy with a 0.10µm Gold over Nickel Phosphorus Plating, guaranteeing both conductivity and longevity. Its short version design is compact and efficient, perfect for space-constrained applications. Upgrade your setup with this essential component, a must-have in any professional connectivity toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1063 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731121063 FMX002S202 |
SKU: | MOL173112-1063 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |