173112-1070
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating
Part Aliases: Molex 1731121070 Molex FME005P202
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance. Featuring three durable pins in a male configuration, this straight-contact connector is ideal for seamless PCB integration. With a 75 Ohm impedance, it ensures reliable signal transmission, while the 0.10µm Gold over Nickel Phosphorus plating guarantees long-lasting durability. Trust in the quality of our contact, crafted from high-grade copper alloy, for seamless communication in your electronic systems.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1070 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731121070 FME005P202 |
SKU: | MOL173112-1070 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |