173112-1073
FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating
Part Aliases: Molex 1731121073 Molex FME008S202
Enhance your electronic connections with our FCT Coaxial Contact for seamless signal transmission. Featuring three pins and a female orientation, this contact is designed for optimal performance. Its right-angle configuration and PCB through-hole termination make it versatile for various applications. With a 50 Ohm impedance and 0.10µm Gold over Nickel Phosphorus plating, it ensures reliable conductivity and durability. Elevate your connectivity standards with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1073 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731121073 FME008S202 |
SKU: | MOL173112-1073 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |