173112-1074
FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating
Part Aliases: Molex 1731121074 Molex FME001P202
Enhance your connectivity with this high-performance FCT Coaxial Contact. Featuring three pins for seamless transmission, this male contact is designed for PCB through-hole mounting with a convenient right-angle orientation. Built for optimal signal integrity, it offers a 75 Ohm impedance, ensuring reliable data transfer. The 0.10µm gold over nickel phosphorus plating not only enhances durability but also provides excellent conductivity. Crafted from copper alloy, this contact guarantees robust performance in demanding applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1074 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731121074 FME001P202 |
SKU: | MOL173112-1074 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |