173112-1075
FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating
Part Aliases: Molex 1731121075 Molex FME001S202
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration on PCBs. This high-performance female connector features three durable pins, ensuring reliable signal transmission in a right-angle orientation. With a 75 Ohm impedance and premium 0.10µm Gold over Nickel Phosphorus plating, it guarantees optimal conductivity and longevity. Crafted from copper alloy, the contact is built to withstand rigorous use, making it ideal for demanding industrial applications. Trust in FCT Products for superior quality and performance in every connection.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1075 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Product Name: | FCT Products |
Part Aliases: | 1731121075 FME001S202 |
SKU: | MOL173112-1075 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |