173112-1086
FCT High Power Contact, Female, Straight, Solder Cup, 0.10µm Gold over Nickel Phosphorus Plating, 10-12 AWG
Part Aliases: Molex 1731121086 Molex FMP105S203
Enhance power connectivity with our Female High Power Contact, meticulously designed for optimal performance. Featuring a Straight orientation and Solder Cup termination method, this contact ensures secure and durable connections for 10-12 AWG wires. Crafted from Copper Alloy with a 0.10µm Gold over Nickel Phosphorus plating, it guarantees excellent conductivity and corrosion resistance. Ideal for heavy-duty applications, this contact is a reliable choice for demanding industrial environments. Upgrade your connectivity solutions with our premium FCT product.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1086 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 10 AWG, 12 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731121086 FMP105S203 |
SKU: | MOL173112-1086 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |