173112-1087

FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, for RG-178BU, RG-196AU, or RG-404U Cable

Part Aliases: Molex 1731121087   Molex FMX005S202  
Enhance your connectivity with our high-quality FCT Coaxial Contact. Designed for seamless integration, this female contact features a straight orientation for easy installation. With a robust solder cable termination method, it ensures secure and reliable connections. Engineered for optimal performance, it offers a 50 Ohm impedance, making it suitable for a variety of applications. The contact is crafted from durable copper alloy with a 0.10µm Gold over Nickel Phosphorus plating, guaranteeing long-lasting durability and excellent conductivity. Compatible with RG-178BU, RG-196AU, or RG-404U cable series, it provides versatile connectivity options. Trust in FCT Products for premium quality connectors that meet your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 173112-1087
Series: 173112
Gender: Female
Termination Method: Solder
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: Coaxial
Orientation: Straight
Product Name: FCT Products
Part Aliases: 1731121087 FMX005S202
SKU: MOL173112-1087
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download