173112-1088
FCT Coaxial Contact, Male, Straight, Solder Cup, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable
Part Aliases: Molex 1731121088 Molex FMX006P202
Enhance your connectivity with this high-quality FCT Coaxial Contact. Designed for optimal performance, this male contact features a straight orientation and a reliable solder cup termination method. With a 50 Ohm impedance and 0.10µm Gold over Nickel Phosphorus plating, it ensures minimal signal loss and long-lasting durability. Suitable for use with RG-174U, RG-188AU, or RG-316U cables, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -55 to 135 °C, it's a versatile solution for your connectivity needs. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Upgrade your D-Sub and D-Ribbon connectors with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-1088 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .1 µm |
Product Name: | FCT Products |
Part Aliases: | 1731121088 FMX006P202 |
SKU: | MOL173112-1088 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |