173250-0810
MediSpec Medical Plastic Circular Plug, Disposable, Passive Latch, 8 Circuits, IP50
Introducing our MediSpec Medical Plastic Circular Plug, designed for disposable use with a passive latch feature for convenience. With 8 circuits, this black plug is suitable for a variety of medical applications, offering a secure connection with an IP50 rating. The male connector, part of our 173250 series, is crafted from medical-grade polycarbonate and features gold over nickel contact plating for reliable performance. Its straight orientation and solder cup termination method make it easy to install, with a voltage rating of 300 V AC/DC. RoHS compliant and waterproof/dustproof, this plug is ideal for high-speed medical equipment and devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173250-0810 |
Color: | Black |
Series: | 173250 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Male |
Number of Contacts: | 8 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Material: | Medical Grade Polycarbonate |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Plug |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Waterproof Dustproof: | Yes |
Part Aliases: | 1732500810 |
SKU: | MOL173250-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2018 | 505275 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |