173300-0106
SpeedEdge Vertical Receptacle, 0.80mm Pitch, 5.60mm Height, 60 Circuits, UL94V-0, Black
Enhance connectivity with our SpeedEdge Vertical Receptacle, featuring a slim 0.80mm pitch and 5.60mm height for efficient PCB integration. With 60 circuits and UL94V-0 certification in sleek black, this component ensures reliable performance in a variety of applications. Designed for surface mount installation, it boasts durable copper alloy contacts with gold plating for optimal conductivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers a secure and polarized fit on the PCB. RoHS compliant and with agency certifications, this receptacle guarantees quality and safety in every connection. Perfect for high-speed board-to-board setups, it's a crucial component in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173300-0106 |
Color: | Black |
Series: | 173300 - SpeedEdge |
Amperage: | 1 A |
Connector Type: | SpeedEdge |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | .8 mm |
Voltage: | 250 VAC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 60 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .762 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | .8 mm |
Glow Wire Capable: | No |
Surface Mount Compatible: | Yes |
Unmated Height: | 5.6 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1733000106 |
SKU: | MOL173300-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |