173693-4636
EXTreme Ten60Power Crimp Terminal, Female, Power Contact, Select Gold (Au) Stripe over Tin (Sn), 14-16 AWG
Introducing the EXTreme Ten60Power Crimp Terminal for robust power applications. This female contact, designed for 14-16 AWG wires, ensures secure and efficient connectivity. With a select gold stripe over tin plating, it guarantees optimal signal transmission and corrosion resistance. Rated for 55 A, it meets high-power demands with ease. Compliant with RoHS standards, it's also environmentally friendly. Perfect for use in various industries, this contact is a reliable solution for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173693-4636 |
Series: | 173693 |
Amperage: | 55 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Part Aliases: | 1736934636 |
SKU: | MOL173693-4636 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |