19003-0015
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 4.75 x 0.51mm
Part Aliases: Molex 0190030015 Molex AA-2202XC
Enhance your electrical connections with our InsulKrimp Quick Disconnect for 18-22 gauge wires. Designed for optimal performance, this female connector features a continuous molded strip and a 4.75 x 0.51mm tab, ensuring secure and reliable connectivity. Crafted from high-quality nylon and brass with tin plating, it offers excellent conductivity and durability. With a maximum voltage rating of 600V and a wide operating temperature range (-65 to 105°C), it is suitable for various applications. RoHS compliant and UL certified, this connector guarantees safety and reliability. Upgrade your crimping or compression projects with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19003-0015 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030015 AA-2202XC |
SKU: | MOL19003-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |