19003-0109
InsulKrimp Female Quick Disconnect, for 18-22 AWG Wire
Part Aliases: Molex 0190030109 Molex AA-2213C
Enhance your wiring projects with our InsulKrimp Female Quick Disconnect, designed for 18-22 AWG wires. In a vibrant red color, this connector, part of our 19003 series, offers a reliable crimp or compression termination method, providing a secure and efficient connection. Crafted with durable nylon and brass materials, and meeting stringent safety standards, it ensures optimal performance in various applications. With a high voltage rating of 600V and an operating temperature range of -65 to 105 °C, it guarantees safe and stable operation. Its tin-plated brass contacts offer excellent conductivity, while its insulation features glow wire capability. RoHS compliant and UL certified, this connector is a trustworthy choice for your electrical projects, whether at home or in a professional setting.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19003-0109 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.43 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030109 AA-2213C |
SKU: | MOL19003-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |