19007-0039

Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm

Part Aliases: Molex 0190070039   Molex BB-2225Z  
Enhance your electrical connections with our Flag InsulKrimp Quick Disconnect, Female terminal. Designed for 14-16 gauge wires (1.3-2mm²), this connector features a durable metal strip with a tab measuring 4.75 x 0.81mm. The blue housing is crafted from high-quality nylon, ensuring reliable insulation and performance. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it guarantees safe and efficient use in various applications. The brass contacts are plated with tin for enhanced conductivity and corrosion resistance, meeting RoHS compliance standards. Whether you're a professional electrician or DIY enthusiast, this connector is a must-have for your toolbox.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19007-0039
Color: Blue
Series: 19007 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.81mm
Orientation: Flag
Insulation Type: Full
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 5.08 mm
Glow Wire Capable: Yes
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190070039 BB-2225Z
SKU: MOL19007-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: