19007-0071
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 18-22 AWG Wire, Tab 4.75 x 0.81mm, 94 V-0 Material, Mylar Tape Carrier
Part Aliases: Molex 0190070071 Molex AA-2223VT
Enhance your electrical connections with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for 18-22 AWG wires, this connector features a Tab 4.75 x 0.81mm size and is crafted from high-quality 94 V-0 rated materials. Ensuring safety and reliability, it boasts a Mylar Tape Carrier in a vibrant red hue. The brass contact with tin plating offers excellent conductivity, while the nylon insulation provides durability. Operating at temperatures ranging from -65 to 105°C, it is suitable for various environments. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Upgrade your crimp terminals with this essential component, ideal for a range of applications in the automotive, aerospace, and electronics industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0071 |
Color: | Red |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.47 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070071 AA-2223VT |
SKU: | MOL19007-0071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |