19007-0083

InsulKrimp Female Fully Insulated Quick Disconnect Flag for 10-12 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Mylar Tape Carrier

Part Aliases: Molex 0190070083   Molex C-2211VT  
Easily connect and insulate wires with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for 10-12 AWG wires, with a Tab size of 6.35 x 0.81mm, this connector ensures secure and efficient electrical connections. Made with high-quality materials including Brass and Nylon, it offers reliable performance in various applications. The yellow color and full insulation provide easy identification and added safety. With a voltage rating of 600V and operating temperature range from -65 to 105°C, it meets stringent safety standards. RoHS compliant and UL agency certified, this connector guarantees quality and compliance. Perfect for use in Crimp Quick Disconnect Tab Terminals, its convenient design streamlines installation processes. Upgrade your wiring setup with this durable and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19007-0083
Color: Yellow
Series: 19007 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Flag
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 6.6 mm
Glow Wire Capable: Yes
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0190070083 C-2211VT
SKU: MOL19007-0083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download