19008-0002
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm
Part Aliases: Molex 0190080002 Molex AA-1147-032
Enhance your electrical connections with our Flag Krimptite Quick Disconnect, Female terminal. Designed for 18-22 gauge wires, this versatile connector features a crimp or compression termination method for secure attachment. Crafted from durable brass with tin plating, it ensures reliable conductivity. The 4.75 x 0.81mm tab size accommodates various applications, while its compact flag design offers easy identification. RoHS compliant and UL certified, it guarantees quality and safety in every use. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19008-0002 |
Series: | 19008 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190080002 AA-1147-032 |
SKU: | MOL19008-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |