19008-0028

Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190080028   Molex BBZ-1148  
Easily connect wires with our Flag Krimptite Quick Disconnect, designed for 14-16 gauge wires. This female connector features a durable brass construction with tin plating for reliable performance. The 4.75 x 0.51mm tab ensures a secure fit, while the crimp or compression termination method simplifies installation. Ideal for various applications, this connector is RoHS compliant and UL certified for quality assurance. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19008-0028
Series: 19008 - Krimptite
Connector Type: Krimptite, Quick Disconnect
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Flag
Insulation Type: None
Packaging: Reel
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190080028 BBZ-1148
SKU: MOL19008-0028

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: