19013-0027

InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator Tape

Part Aliases: Molex 0190130027   Molex AA-2317X  
Enhance your electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency and durability, this female connector features a tab size of 6.35 x 0.81mm, suitable for 18-22 AWG wire. The expanded red insulator tape not only adds a pop of color but also ensures secure insulation. Crafted from high-quality materials like nylon and brass, it guarantees reliable performance, with a maximum voltage of 600 V AC. With a straight orientation and full insulation, it's perfect for various applications. Compliant with RoHS standards, this connector is a safe and eco-friendly choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19013-0027
Color: Red
Series: 19013 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V AC
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: 105 °C
Contact Mating Area Plating: Tin
Polarized to Mate: Yes
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 5.82 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190130027 AA-2317X
SKU: MOL19013-0027

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/16/2024 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs Download