19013-0031
InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Expanded Blue Insulator, Loose
Part Aliases: Molex 0190130031 Molex BB-2318X
Enhance electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for seamless installation, this female connector features a Tab 6.35 x 0.81mm size, perfect for 14-16 AWG wires. The Expanded Blue Insulator offers reliable insulation, ensuring safe operation up to 600V AC. Crafted from durable Nylon and Brass with Tin plating, it guarantees long-lasting performance in various applications. Its straight orientation and full insulation make it easy to use, meeting high-quality standards for UL and RoHS compliance. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19013-0031 |
Color: | Blue |
Series: | 19013 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V AC |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | Yes |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.58 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190130031 BB-2318X |
SKU: | MOL19013-0031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |