19017-0005
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.81mm
Easily and securely connect wires with our InsulKrimp Quick Disconnect, designed for 18-22 gauge wires. This female connector, featuring a red PVC insulation, is perfect for various applications. Made of durable brass with tin plating, it ensures reliable conductivity up to 600V. The straight orientation and compact size make installation effortless, while the crimp or compression termination method guarantees a strong bond. With a wide operating temperature range and compliance with RoHS standards, it's a dependable choice for your connectivity needs. Upgrade your wire connections with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0005 |
Color: | Red |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170005;AA-2134 |
SKU: | MOL19017-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |