19017-0043
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 5.21 x 0.51mm
Part Aliases: Molex 0190170043 Molex BB-2191
Enhance your electrical connections with our InsulKrimp Quick Disconnect, specifically designed for 14-16 gauge wires. This female connector, featuring a durable brass construction with tin plating, ensures reliable conductivity and corrosion resistance. Its blue PVC insulation provides added safety, while the 5.21 x 0.51mm tab size offers secure attachment. Operating at voltages up to 600V and temperatures ranging from -50 to 105°C, this connector is suitable for various applications. Compliant with RoHS standards, it guarantees environmentally friendly performance. Perfect for Crimp Quick Disconnect Tab Terminals, this component is a must-have for any professional or DIY project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0043 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190170043 BB-2191 |
SKU: | MOL19017-0043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |