19017-0044
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 5.21 x 0.81mm
Part Aliases: Molex 0190170044 Molex BB-2191-032
Enhance your wire connections with our InsulKrimp Quick Disconnect, specifically designed for 14-16 AWG wires. This female connector, featuring a durable brass construction with tin plating, ensures a secure and reliable contact point for your electrical needs. The blue PVC insulation not only provides protection but also allows for easy identification. With a maximum voltage rating of 600V and an operating temperature range of -50 to 105°C, this connector guarantees performance in various environments. Its straight orientation and compatible tab dimensions of 5.21 x 0.81mm offer convenient installation onto tabs. Whether for industrial or DIY projects, this connector is a versatile solution for your crimping requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0044 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190170044 BB-2191-032 |
SKU: | MOL19017-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |