19017-0073
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm
Part Aliases: Molex 0190170073 Molex BBZ-2138-032
Enhance your electrical connections with our InsulKrimp Quick Disconnect, specially designed for female terminations on 14-16 (2.00-1.30mm²) wires. Crafted with durable brass and featuring a tin plating, these connectors ensure reliable conductivity up to 600V. The blue PVC insulation and compatible 4.75 x 0.81mm tab size guarantee secure and efficient performance. With a straight orientation and partial insulation, they meet stringent safety standards for flammability and operating temperatures ranging from -50 to 105°C. UL and CSA certified, these connectors are RoHS compliant, making them ideal for a range of industrial applications. Upgrade your crimping setup with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0073 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170073 BBZ-2138-032 |
SKU: | MOL19017-0073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |