19017-0074
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm
Part Aliases: Molex 0190170074 Molex BBZ-2141
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect, Female terminal. Designed for 14-16 AWG wires, with 2.00-1.30mm diameter, it ensures a secure and efficient connection. The blue PVC insulation provides added safety, while the brass construction with tin plating guarantees durability and conductivity. With a voltage rating of 600V and operating temperature range of -50 to 105°C, it meets high standards for performance. Whether for industrial or DIY projects, this connector is a reliable choice. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Perfect for various applications, it's a must-have component for any toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0074 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170074 BBZ-2141 |
SKU: | MOL19017-0074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |