19017-0232
InsulKrimp Quick Disconnect, Female, for 14-16 (1.00-2.60mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm
Part Aliases: Molex 0190170232
Easily and securely connect wires with our InsulKrimp Quick Disconnect, specially designed for 14-16 (1.00-2.60mm²) wire sizes. Featuring a female connector with a metal strip, it ensures reliable conductivity. The blue PVC insulation and tin-plated brass construction guarantee safety and durability, with a maximum voltage rating of 600V. Suitable for various applications, this straight orientation connector is essential for efficient wire termination. Compliant with UL and CSA standards, it meets quality and safety requirements. Upgrade your electrical connections with this high-performance terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0232 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Voltage: | 600 V |
Insulation Material: | PVC |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170232 |
SKU: | MOL19017-0232 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |