19037-0004
Krimptite Snap Plug Receptacle, for 14-16 AWG Wire, Box, 16.26mm Length
Part Aliases: Molex 0190370004 Molex BB-1122
Enhance your electrical connections with our Krimptite Snap Plug Receptacle, designed for 14-16 AWG wires. This female connector, featuring brass contacts with tin plating, ensures reliable conductivity. Its straight orientation and compact 16.26mm length make it ideal for various applications. With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for use in crimp bullet terminals, this receptacle is a must-have for professional electricians and DIY enthusiasts alike. Upgrade your wiring projects with ease and confidence with this high-quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19037-0004 |
Series: | 19037 - Krimptite |
Connector Type: | Krimptite, Snap Receptacle |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190370004 BB-1122 |
SKU: | MOL19037-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |