19037-0015

Krimptite Snap Plug Receptacle, for 18-22 AWG Wire, Box, 17.80mm Length

Part Aliases: Molex 0190370015  
Enhance your electrical connections with our Krimptite Snap Plug Receptacle, designed for 18-22 AWG wire applications. This female connector, featuring a durable brass contact material, guarantees secure and reliable performance. Its straight orientation and closed barrel ensure easy and efficient installation. With RoHS compliance, you can trust that this component meets high environmental standards. Perfect for a range of projects, this receptacle is a must-have for any professional workspace. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19037-0015
Series: 19037 - Krimptite
Connector Type: Krimptite, Snap Receptacle
Gender: Female
Contact Material: Brass
Insulation Material: None
Orientation: Straight
Insulation Type: No
Packaging: Bag
Wire Size: 18 AWG, 20 AWG, 22 AWG
Glow Wire Capable: No
Lock to Mating Part: No
Barrel Type: Closed
Part Aliases: 0190370015
SKU: MOL19037-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: